10161957 | Fischer Elektronik

Extruded heatsink, (L x W x H) 22.9 x 61 x 8.9 mm, 12.8 to 3.3 K/W, black anodized, 10161957

Order No.: 65B3118
MPN:
10161957
SK DC 19 23 SA
Series: SK DC
10161957 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0325 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.03 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0325 €
10 pcs.
7.5327 €
50 pcs.
7.0924 €
100 pcs.
6.7830 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink for DC/DC converter, 10161957, Fischer Elektronik

Extruded Heatsink for DC/DC Converter SK DC in 22,9 mm x 61 mm x 8.9 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 3.3 K/W
Max. heat resistance 12.8 K/W
Length 22.9 mm
Width 61 mm
Height 8.9 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for 1/8 Brick
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes