10154450 | Fischer Elektronik

Extruded heatsink, (L x W x H) 58 x 37 x 10 mm, 9.25 to 1.8 K/W, black anodized, 10154450

Order No.: 65B3108
MPN:
10154450
SK DC 12 1 58 10 SA
Series: SK DC
10154450 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6148 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.61 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6148 €
10 pcs.
9.9484 €
50 pcs.
9.3653 €
100 pcs.
8.9726 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink for DC/DC converter, 10154450, Fischer Elektronik

Extruded Heatsink for DC/DC Converter SK DC in 58 mm x 37 mm x 10 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 1.8 K/W
Max. heat resistance 9.25 K/W
Length 58 mm
Width 37 mm
Height 10 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for 1/4 Brick
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes