10161954 | Fischer Elektronik
Extruded heatsink, (L x W x H) 57.9 x 23 x 10 mm, 19 to 3.6 K/W, black anodized, 10161954
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8663 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.87 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8663 €
10 pcs.
6.4379 €
50 pcs.
6.0571 €
100 pcs.
5.7953 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink for DC/DC converter, 10161954, Fischer Elektronik
Extruded Heatsink for DC/DC Converter SK DC in 57.9 mm x 23 mm x 10 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 3.6 K/W | |
| Max. heat resistance | 19 K/W | |
| Length | 57.9 mm | |
| Width | 23 mm | |
| Height | 10 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | 1/8 Brick |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |