10161956 | Fischer Elektronik

Extruded heatsink, (L x W x H) 22.9 x 59.69 x 15 mm, 10.4 to 2.6 K/W, black anodized, 10161956

Order No.: 65B3117
MPN:
10161956
SK DC 18 23 SA
Series: SK DC
10161956 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3657 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.37 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3657 €
10 pcs.
7.8421 €
50 pcs.
7.3899 €
100 pcs.
7.0686 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink for DC/DC converter, 10161956, Fischer Elektronik

Extruded Heatsink for DC/DC Converter SK DC in 22,9 mm x 59.69 mm x 15 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 2.6 K/W
Max. heat resistance 10.4 K/W
Length 22.9 mm
Width 59.69 mm
Height 15 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for 1/8 Brick
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes