10046032 | Fischer Elektronik

Extruded heatsink, (L x W x H) 60 x 40 x 6 mm, 8.2 to 2.5 K/W, black anodized, 10046032

Order No.: 65B3123
MPN:
10046032
SK DC 8 1 60 SA
Series: SK DC
10046032 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.1352 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.14 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1352 €
10 pcs.
17.9452 €
25 pcs.
16.8861 €
50 pcs.
16.1721 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink for DC/DC converter, 10046032, Fischer Elektronik

Extruded Heatsink for DC/DC Converter SK DC in 60 mm x 40 mm x 6 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 2.5 K/W
Max. heat resistance 8.2 K/W
Length 60 mm
Width 40 mm
Height 6 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for DC/DC-converter
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes