10154456 | Fischer Elektronik

Extruded heatsink, (L x W x H) 58 x 58 x 20 mm, 5.7 to 1.2 K/W, black anodized, 10154456

Order No.: 65B3112
MPN:
10154456
SK DC 14 1 37 20 SA
Series: SK DC
10154456 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.0063 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.01 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0063 €
10 pcs.
13.1257 €
50 pcs.
12.3522 €
100 pcs.
11.8286 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink for DC/DC converter, 10154456, Fischer Elektronik

Extruded Heatsink for DC/DC Converter SK DC in 58 mm x 58 mm x 20 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 1.2 K/W
Max. heat resistance 5.7 K/W
Length 58 mm
Width 58 mm
Height 20 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for 1/4 Brick
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes