10046028 | Fischer Elektronik

Extruded heatsink, (L x W x H) 59 x 62.5 x 20 mm, 4.1 to 1.3 K/W, black anodized, 10046028

Order No.: 65B3121
MPN:
10046028
SK DC 5 59 SA
Series: SK DC
10046028 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9603 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.96 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9603 €
10 pcs.
9.3296 €
50 pcs.
8.7822 €
100 pcs.
8.4133 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink for DC/DC converter, 10046028, Fischer Elektronik

Extruded Heatsink for DC/DC Converter SK DC in 59 mm x 62.5 mm x 20 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 1.3 K/W
Max. heat resistance 4.1 K/W
Length 59 mm
Width 62.5 mm
Height 20 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for DC/DC-converter
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes