10154454 | Fischer Elektronik

Extruded heatsink, (L x W x H) 58 x 58 x 20 mm, 6 to 1.3 K/W, black anodized, 10154454

Order No.: 65B3113
MPN:
10154454
SK DC 14 37 20 SA
Series: SK DC
10154454 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9020 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9020 €
10 pcs.
6.4736 €
50 pcs.
6.0928 €
100 pcs.
5.8310 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink for DC/DC converter, 10154454, Fischer Elektronik

Extruded Heatsink for DC/DC Converter SK DC in 58 mm x 58 mm x 20 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 1.3 K/W
Max. heat resistance 6 K/W
Length 58 mm
Width 58 mm
Height 20 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for 1/4 Brick
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes