10046026 | Fischer Elektronik

Extruded heatsink, (L x W x H) 117 x 61 x 10 mm, 3.6 to 1.1 K/W, black anodized, 10046026

Order No.: 65B3119
MPN:
10046026
SK DC 4 1 117 SA
Series: SK DC
10046026 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.8662 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
36.87 € *
Price list
Quantity
Price per unit*
1 pcs.
36.8662 €
5 pcs.
35.2002 €
10 pcs.
33.6651 €
25 pcs.
31.8206 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink for DC/DC converter, 10046026, Fischer Elektronik

Extruded Heatsink for DC/DC Converter SK DC in 117 mm x 61 mm x 10 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 1.1 K/W
Max. heat resistance 3.6 K/W
Length 117 mm
Width 61 mm
Height 10 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for DC/DC-converter
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes