10046024 | Fischer Elektronik
Extruded heatsink, (L x W x H) 60 x 38.1 x 16.51 mm, 6.2 to 1.9 K/W, black anodized, 10046024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.9535 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
26.95 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9535 €
10 pcs.
25.7278 €
25 pcs.
24.6092 €
50 pcs.
23.2645 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink for DC/DC converter, 10046024, Fischer Elektronik
Extruded Heatsink for DC/DC Converter SK DC in 60 mm x 38.1 mm x 16.51 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.9 K/W | |
| Max. heat resistance | 6.2 K/W | |
| Length | 60 mm | |
| Width | 38.1 mm | |
| Height | 16.51 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | DC/DC-converter |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |