10161953 | Fischer Elektronik
Extruded heatsink, (L x W x H) 57.9 x 23 x 6 mm, 20 to 4.5 K/W, black anodized, 10161953
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7235 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.72 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7235 €
10 pcs.
6.3070 €
50 pcs.
5.9381 €
100 pcs.
5.6763 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink for DC/DC converter, 10161953, Fischer Elektronik
Extruded Heatsink for DC/DC Converter SK DC in 57.9 mm x 23 mm x 6 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 4.5 K/W | |
| Max. heat resistance | 20 K/W | |
| Length | 57.9 mm | |
| Width | 23 mm | |
| Height | 6 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | 1/8 Brick |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |