10154447 | Fischer Elektronik
Extruded heatsink, (L x W x H) 58 x 37 x 6 mm, 11.6 to 2.75 K/W, black anodized, 10154447
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9960 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9960 €
10 pcs.
9.3772 €
50 pcs.
8.8179 €
100 pcs.
8.4490 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink for DC/DC converter, 10154447, Fischer Elektronik
Extruded Heatsink for DC/DC Converter SK DC in 58 mm x 37 mm x 6 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 2.75 K/W | |
| Max. heat resistance | 11.6 K/W | |
| Length | 58 mm | |
| Width | 37 mm | |
| Height | 6 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | 1/4 Brick |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |