10154453 | Fischer Elektronik

Extruded heatsink, (L x W x H) 58 x 38.1 x 16.5 mm, 6.4 to 1.5 K/W, black anodized, 10154453

Order No.: 65B3110
MPN:
10154453
SK DC 13 1 58 16,5 SA
Series: SK DC
10154453 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.6735 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.67 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6735 €
10 pcs.
11.8762 €
50 pcs.
11.1860 €
100 pcs.
10.7100 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink for DC/DC converter, 10154453, Fischer Elektronik

Extruded Heatsink for DC/DC Converter SK DC in 58 mm x 38.1 mm x 16.5 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 1.5 K/W
Max. heat resistance 6.4 K/W
Length 58 mm
Width 38.1 mm
Height 16.5 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for 1/4 Brick
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes