10154452 | Fischer Elektronik

Extruded heatsink, (L x W x H) 58 x 38.1 x 16.5 mm, 7.4 to 1.85 K/W, black anodized, 10154452

Order No.: 65B3111
MPN:
10154452
SK DC 13 58 16,5 SA
Series: SK DC
10154452 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1047 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1047 €
10 pcs.
5.7239 €
50 pcs.
5.3907 €
100 pcs.
5.1646 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink for DC/DC converter, 10154452, Fischer Elektronik

Extruded Heatsink for DC/DC Converter SK DC in 58 mm x 38.1 mm x 16.5 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 1.85 K/W
Max. heat resistance 7.4 K/W
Length 58 mm
Width 38.1 mm
Height 16.5 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for 1/4 Brick
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes