10161955 | Fischer Elektronik

Extruded heatsink, (L x W x H) 57.9 x 23 x 12.3 mm, 12.4 to 3 K/W, black anodized, 10161955

Order No.: 65B3116
MPN:
10161955
SK DC 17 58 SA
Series: SK DC
10161955 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0682 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
10 pcs.
7.5684 €
50 pcs.
7.1281 €
100 pcs.
6.8187 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink for DC/DC converter, 10161955, Fischer Elektronik

Extruded Heatsink for DC/DC Converter SK DC in 57.9 mm x 23 mm x 12.3 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 3 K/W
Max. heat resistance 12.4 K/W
Length 57.9 mm
Width 23 mm
Height 12.3 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for 1/8 Brick
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes