10046027 | Fischer Elektronik

Extruded heatsink, (L x W x H) 59 x 62.5 x 20 mm, 3.85 to 1.2 K/W, black anodized, 10046027

Order No.: 65B3120
MPN:
10046027
SK DC 5 1 59 SA
Series: SK DC
10046027 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.9107 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.91 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9107 €
10 pcs.
13.9825 €
50 pcs.
13.1614 €
100 pcs.
12.6021 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink for DC/DC converter, 10046027, Fischer Elektronik

Extruded Heatsink for DC/DC Converter SK DC in 59 mm x 62.5 mm x 20 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 1.2 K/W
Max. heat resistance 3.85 K/W
Length 59 mm
Width 62.5 mm
Height 20 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for DC/DC-converter
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes