10046031 | Fischer Elektronik
Extruded heatsink, (L x W x H) 117 x 62.5 x 20 mm, 3.15 to 1 K/W, black anodized, 10046031
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8143 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.81 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8143 €
10 pcs.
16.6957 €
50 pcs.
15.7199 €
100 pcs.
15.0535 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink for DC/DC converter, 10046031, Fischer Elektronik
Extruded Heatsink for DC/DC Converter SK DC in 117 mm x 62.5 mm x 20 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1 K/W | |
| Max. heat resistance | 3.15 K/W | |
| Length | 117 mm | |
| Width | 62.5 mm | |
| Height | 20 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | DC/DC-converter |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |