10046030 | Fischer Elektronik

Extruded heatsink, (L x W x H) 117 x 62.5 x 20 mm, 2.8 to 0.9 K/W, black anodized, 10046030

Order No.: 65B3125
MPN:
10046030
SK DC 7 1 117 SA
Series: SK DC
10046030 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.4945 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
43.49 € *
Price list
Quantity
Price per unit*
1 pcs.
43.4945 €
5 pcs.
41.6024 €
10 pcs.
39.8650 €
25 pcs.
38.2704 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink for DC/DC converter, 10046030, Fischer Elektronik

Extruded Heatsink for DC/DC Converter SK DC in 117 mm x 62.5 mm x 20 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 0.9 K/W
Max. heat resistance 2.8 K/W
Length 117 mm
Width 62.5 mm
Height 20 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for DC/DC-converter
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes