HBCC-561J-02 | Fastron
RF choke, axial, 560 µH, 260 mA, HBCC-561J-02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5474 €
100 pcs.
0.4760 €
500 pcs.
0.4046 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
RF inductor, HBCC-561J-02, FASTRON
The HBCC-561J-02 is a leaded inductor which uses magnetic field produced by the effect of coils or windings of a conducting wire. It holds a charge or power after a certain time and can maintain that power source even when an outside supply is removed.
Features
- Very wide inductance
- High Q value
Applications
- Interference suppression
- Communication
- Automotive electronics
- Lighting devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 560 µH | |
| DC current | 260 mA | |
| Tolerance | ±5 % | |
| DC resistance | 2.9 Ω | |
| Measuring frequency | 796 kHz | |
| Quality Q | Q 40 | |
| Design | axial | |
| Length | 12.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Bulk with 600 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |