HBCC-680J-02 | Fastron
RF inductor, axial, 68 µH, 700 mA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.5831 €
100 pcs.
0.4998 €
500 pcs.
0.4403 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Leaded inductors, type Fastron HBCC.
With axial connections. ferrite core
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RF choke |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |