HBCC-4R7K-02 | Fastron

RF inductor, axial, 4.7 µH, 1.6 A, HBCC-4R7K-02

Order No.: 74D3512
EAN: 4099889009712
MPN:
HBCC-4R7K-02
Series: HBCC
HBCC-4R7K-02 Fastron Fixed Inductors Image 1
HBCC-4R7K-02 Fastron Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.5831 €
100 pcs.
0.5117 €
500 pcs.
0.4284 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded inductor, HBCC-4R7K-02, Fastron

The HBCC-4R7K-02 is a special inductor that is designed to be used in radio frequency (RF) and microwave applications.

Features

  • With ferrite core
  • Insulated
  • Type MICC
Technical specifications
Filter Property Value
Product type RF choke
Logistics
Property Value
Country of origin MY
Customs tariff number 85045000
Original Packaging Ammopack with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes