HBCC-121J-02 | Fastron

RF choke, axial, 120 µH, 550 mA, HBCC-121J-02

Order No.: 74D3540
EAN: 4099889009811
MPN:
HBCC-121J-02
Series: HBCC
HBCC-121J-02 Fastron Fixed Inductors Image 1
HBCC-121J-02 Fastron Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6307 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5474 €
100 pcs.
0.4760 €
500 pcs.
0.4046 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale

RF inductor, HBCC-121J-02, FASTRON

The HBCC-121J-02 is a leaded inductor which uses magnetic field produced by the effect of coils or windings of a conducting wire. It holds a charge or power after a certain time and can maintain that power source even when an outside supply is removed.

Features

  • Very wide inductance
  • High Q value

Applications

  • Interference suppression
  • Communication
  • Automotive electronics
  • Lighting devices
Technical specifications
Filter Property Value
Version RF choke
Inductance 120 µH
DC current 550 mA
Tolerance ±5 %
DC resistance 1 Ω
Measuring frequency 796 kHz
Quality Q Q 50
Design axial
Length 12.8 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Bulk with 600 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes