21-0001-000010 | Jackery

Jackery Explorer 300 Plus Powerstation288Wh / 300W

Order No.: 27A0044
EAN: 6958657302708
MPN:
21-0001-000010
Jackery Explorer 300 Plus Powerstation
21-0001-000010 Jackery Powerbanks, Auxiliary Batteries Image 1
21-0001-000010 Jackery Powerbanks, Auxiliary Batteries Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
279.531 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
279.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
279.531 €

Jackery Explorer 300 Plus Power Station 288 Wh/300 W, 21-0001-000010

The Jackery Explorer 300 Plus is equipped with a LiFePO4 battery, making it more compact and lightweight than other products. It weighs just 3.75 kg, so it’s easy to carry wherever and whenever you need it.

A Solar Generator You Can Carry in Your Bag
The Explorer 300 Plus is a portable power station featuring a pure sine wave inverter with 300W AC (600W peak power) and a capacity of 288 Wh. Thanks to its 1 AC, 1 USB-A, and 1 USB-C output, it can charge up to 4 devices simultaneously, making it quick and easy to charge multiple devices. Plus, it’s light and compact enough to fit in a backpack, so you can easily take it with you.

Four ways to charge quickly
Solar charging: 4 hours (SolarSaga 200 W x 1), charging from a wall outlet: 2 hours, car charging: 5.5 hours, USB-C charging: 4 hours.
MPPT technology ensures 99% solar charging efficiency. Charging via a wall outlet takes 2 hours (from 0 to 100% battery capacity), and solar charging with a SolarSaga 200 W solar panel takes 4 hours. Since in-car charging is supported, you no longer have to worry about power outages!

Safety First
Innovative ChargeShield Technology: Jackery’s ChargeShield fast-charging technology is industry-leading, as it uses a variable-speed, step-by-step charging algorithm to enhance safety and extend battery life by 50%. Even at a high temperature of 45 °C, the power station can be fully charged in about 2 hours.
Durable LFP Battery: The Explorer 300 Plus features a robust and durable LiFePO4 battery, complemented by a proprietary BMS (Battery Management System) that provides an additional layer of protection. Furthermore, the power station is designed to withstand high temperatures and utilizes electrode-less lithium-ion battery technology. This technology ensures efficient and safe cell operation, even under challenging conditions.

Smart app control and whisper-quiet
You can monitor the power station’s status using the Jackery app, including remaining battery level, time, input and output power, and more, conveniently from your mobile devices. With Silent Charging Mode, the noise level is kept at ≤ 45 dB during charging—for absolute silence.

Weather-resistant, shock-resistant, and fire-resistant
The Explorer 300 Plus is made from UL 94 V-0-certified, flame-retardant material, ensuring Class 9 impact resistance, which meets the UL safety standard for drop tests (0.9 m drop height, 3 times). This product is UL-certified and features high-temperature protection up to 60 °C. It also includes intelligent dual-chip protection and 5 temperature sensors for precise temperature control.

Industry-leading solar conversion efficiency
The Explorer 300 Plus can be charged with any Jackery solar panel. Advanced IBC (Interdigitated Back Contact) technology, featuring electrical contacts on the back of the solar panels, ensures maximum light absorption and offers a sleek and elegant appearance. With a high solar energy conversion efficiency of up to 25%, they are perfect for outdoor activities and emergency power outages.


System: LiFePO4
Dimensions (L x W x H): 154 mm x 231 mm x 168 mm
Net weight: 3,750 g
Gross weight: 5,170 g
Outputs/Connections: 1 x AC Output (230 V~50 Hz, 1.31 A, total 300 W max., 600 W peak power) 600 W, 1 x USB-A (15 W max. 5V⎓3A) 15 W, 2 x USB-C (15 W max. 5 V⎓3 A; 100 W max. 5 V⎓3 A, 9 V⎓3 A, 12 V⎓3 A, 15 V⎓3 A, 20 V⎓5 A) 15 W, 1 x 12-volt car outlet (12 V⎓10 A max.)
Max. output power: 300 W



Technical specifications
Filter Property Value
Version powerstation
Nominal capacity 22.5 Ah
Length 230 mm
Width 155 mm
Height 167 mm
min. operating temperature 0 °C
max. operating temperature 45 °C
Usage household, work, hobby, camping
Logistics
Property Value
Customs tariff number 85076000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes