21-0001-000184 | Jackery

Jackery Explorer 2000 Plus Powerstation2042,8Wh / 3000W

Order No.: 27A0048
EAN: 6958657302616
MPN:
21-0001-000184
Jackery Explorer 2000 Plus Powerstation
21-0001-000184 Jackery Powerbanks, Auxiliary Batteries Image 1
21-0001-000184 Jackery Powerbanks, Auxiliary Batteries Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,295.91 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,295.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,295.91 €

Jackery Explorer 2000 Plus Power Station 2042.8 Wh/3000 W, expandable up to 12 kWh, 21-0001-000184

The Jackery Explorer 2000 Plus offers a massive capacity ranging from 2 kWh to 12 kWh, which you can expand by adding a battery pack and solar panels. Ideal for off-grid living and power supply during extended power outages. It takes an amazing 2 hours to fully charge the battery - giving you complete independence and the ability to recharge using solar energy.


  • Superior performance: powers high-performance devices up to 3000 W
  • Ultra-fast solar charging: advanced IBC technology, fast solar charging in 2 hours
  • Long-lasting reliability: excellent LiFePO4 battery with a 10-year lifespan
  • ChargeShield technology: using a unique variable-speed charging algorithm, this fast-charging technology increases battery lifespan by 50%
  • 3 charging options: solar charging in 2 hours, wall charging in 1.7 hours, car charging in 25 hours


System: LiFePO4
Capacity: 45,600 mAh
Energy: 2,042 Wh
Power supply: 100–240 V, 12–32 V car cigarette lighter plug, 12–24 V DC input
Dimensions (L x W x H): 473 mm x 359.4 mm x 373.6 mm
Net weight: 27,900 g
Gross weight: 33,550 g
Features: Digital display, charge level indicator
Outputs/Connections: AC Output (230 V 13 A) 3,000 W, USB-A (5-6 V 3 A/6-9 V 2 A/9-12 V 1.5 A) 18 W, USB-C (5 V 3 A/9 V 3 A/12 V 3 A/15 V 3 A/20 V 5 A) 100 W
Output voltage: 5–230 V
Max. output power: 3,000 W
Included accessories: 12 V car charger, AC cable

Technical specifications
Filter Property Value
Version powerstation
Nominal capacity 45.6 Ah
Length 473 mm
Width 359.4 mm
Height 373.6 mm
min. operating temperature 0 °C
max. operating temperature 45 °C
Usage household, work, hobby, camping
Logistics
Property Value
Country of origin CN
Customs tariff number 85076000
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes