21-0001-000213 | Jackery
JACKERY-E240V2 POWERSTATION256Wh / 300W
NCNR (non cancelable / non returnable)
Jackery Explorer 240 v2 Power Station 256 Wh/300 W, 21-0001-000213
Portable power, the perfect companion for trips
The Jackery Explorer 240 v2 portable power station has a capacity of 256 Wh. It can charge up to 5 devices simultaneously thanks to its 1 AC, 1 USB-A, and 1 USB-C output, making it quick and easy to charge multiple devices.
Ultra-fast one-hour charging
The Explorer 240 v2 portable power station charges to 100% in 1 hour via the app-activated emergency charging mode. Always ready for emergencies, and take your portable power bank with you anytime without worrying about power.
Three easy ways (AC/Solar/Car) for fast charging
Solar charging (80W*1) 5 hours, emergency charging (AC) 1 hour, wall charging 2 hours, fast charging 5 hours.
Experience higher charging efficiency with advanced technology. Charge your devices quickly and enjoy longer runtime. Stay powered up and connected wherever you are. (Note: The car charging cable is sold separately.)
Extended lifespan, reliable LiFePO4 performance
Weighing just 3.6 kg and featuring a compact, foldable handle, the Jackery 240 v2 portable power station is lighter and more portable than traditional products. It fits in any backpack and is easy to store. By switching from an NCM battery to a LiFePO4 battery, it boasts an impressive lifespan of 3,000 charge cycles and provides up to 10 years of emergency power for the home. The Jackery 240 v2 is perfect for travel and adventure and is your reliable power solution, anytime, anywhere.
Ultimate Protection with IEC Certification
With IEC 62368 certification for shock resistance and the improved ChargeShield 2.0, the Jackery 240 v2 guarantees the highest level of safety and reliability. It also meets the strict Class B EMC standards, ensuring smooth and interference-free operation of your household appliances. Enjoy peace of mind with a power solution designed for ultimate protection.
Reliable UPS
The UPS function (≤20 ms) of the E240 New Version supports certain desktop computers and CPAP devices that require an uninterrupted power supply within 20 ms. The Jackery Lab has thoroughly tested the HP Z230 desktop computer and the 15-W router and confirmed their seamless compatibility.
Intelligent app control at the touch of a button
With Smart App Control, operation is a breeze. Connect via Bluetooth and Wi-Fi to remotely control your power station through the app, putting convenience and control right at your fingertips.
System: LiFePO4
Capacity: 20 mAh
Energy: 256 Wh
Dimensions (L x W x H): 152 mm x 321 mm x 168 mm
Gross weight: 5,100 g
Features: Digital display
Outputs/Connections: 1 x AC Output (230V~ 50Hz, 1.31 A, total 300 W Max., 600 W peak power) 300 W, 1 x USB-A (15 W max., 5 V⎓3 A) 15 W, 2 x USB-C (15 W max., 5 V⎓3 A; 100 W max., 5 V⎓3 A, 9 V⎓3 A, 12 V⎓3 A, 15 V⎓3 A, 20 V⎓5 A) 100 W, 1 x 12-volt car outlet (12 V⎓10 A)
Max. output power: 300 W
Max. input power: 100 W
Included accessories: AC cable
| Filter | Property | Value |
|---|---|---|
| Version | powerstation | |
| Nominal capacity | 20 Ah | |
| Length | 231 mm | |
| Width | 153 mm | |
| Height | 168 mm | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 40 °C | |
| Usage | household, work, hobby, camping |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85076000 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |