21-0001-000164 | Jackery

Jackery Explorer 100 Plus Powerstation99Wh / 128W

Order No.: 27A0040
EAN: 6958657302258
MPN:
21-0001-000164
Jackery Explorer 100 Plus Powerstation
21-0001-000164 Jackery Powerbanks, Auxiliary Batteries Image 1
21-0001-000164 Jackery Powerbanks, Auxiliary Batteries Image 2
21-0001-000164 Jackery Powerbanks, Auxiliary Batteries Image 3
21-0001-000164 Jackery Powerbanks, Auxiliary Batteries Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
101.031 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
101.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
101.031 €

Jackery Explorer 100 Plus Power Station 99 Wh/128 W, 21-0001-000164

The Jackery Explorer 100 Plus features a LiFePO4 battery that can withstand 2,000 charge cycles while retaining 80% of its capacity. Weighing just 965 grams, it puts portable power right in the palm of your hand.

The Explorer 100 Plus is a portable power station with a 128W AC pure sine wave inverter and a capacity of 99Wh. It can charge up to 3 devices simultaneously, featuring a 100W dual PD output and a USB output. It is also lightweight and compact enough to be carried and can be taken on an airplane.

Three options for fast charging
Solar charging in 2 hours (SolarSaga 100W*1), car charging in 2.5 hours, USB-C charging in 4 hours
MPPT technology ensures 99% solar charging efficiency. A full DC charge takes 1.8 hours, and 2 hours are sufficient for solar charging with a SolarSaga 100W solar panel. With support for car charging, you no longer have to worry about power outages!

Safety First
Long-lasting LFP battery with 2,000 charge cycles: The Explorer 100 Plus features a robust and durable LiFePO4 battery, complemented by an in-house developed BMS (Battery Management System) that provides an additional layer of protection. Even after 2000 charge cycles, the battery capacity remains at 80%, ensuring a lifespan of 8 years, even with daily charging.
6 Protection Mechanisms: It includes a comprehensive range of protection features, including low-temperature protection, short-circuit protection, overheating protection, overcurrent protection, overvoltage protection, and a low-voltage warning system to ensure reliable and safe operation.

Outdoor durability, shock resistance, and fire resistance
The Explorer 100 Plus Power Station is made of flame-retardant materials with a UL 94V-0 rating, ensuring Class 9 shock resistance according to UL safety standards when dropped from a height of 0.9 m (3 times). The product is UL-certified and features heat protection up to 60°C. Additionally, it features an intelligent dual-chip protection function—along with 5 temperature sensors for precise temperature control.

Portable Power Supply for Air and Train Travel
It was specifically designed to comply with UN 38.3 shipping standards for lithium batteries, ensuring comprehensive safety compliance and making it a reliable choice for air and train travel.

Eco-friendly solar charging
The Explorer 100 Plus can be charged using the SolarSaga 100W and 40W Mini. Advanced IBC (Interdigitated Back Contact) technology, which features electrical contacts on the back of the solar panels, ensures maximum light absorption and offers a sophisticated and elegant appearance. With a high solar conversion efficiency of up to 25%, they are perfectly suited for outdoor activities and power outages.

System: LiFePO4
Capacity: 6,200 mAh
Energy: 99.2 Wh
Power supply: USB-C PD 100 W max.
Dimensions (L x W x H): 86.5 mm x 126 mm x 87 mm
Gross weight: 970 g
Features: Digital display, charge level indicator, USB-OUT
Outputs/Connections: 1 x USB-A (5V⎓3A, 9V⎓2A, 12V⎓1.5A) 18 W, 2 x USB-C (5V⎓3A, 9V⎓3A, 12 V⎓3 A, 15 V⎓3 A, 20 V⎓5 A) 100 W
Output voltage: 5 V - 20 V
Max. output power: 100 W
Max. input power: 128 W
Included accessories: USB-C charging/data cable

Technical specifications
Filter Property Value
Version powerstation
Nominal capacity 6.2 Ah
Length 126 mm
Width 865 mm
Height 87 mm
min. operating temperature 0 °C
max. operating temperature 40 °C
Usage household, work, hobby, camping
Logistics
Property Value
Customs tariff number 85076000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes