21-0001-000312 | Jackery

Jackery Explorer 3000 v2 Powerstation3072Wh / 3600W

Order No.: 27A0049
EAN: 6958657301930
MPN:
21-0001-000312
Jackery Explorer 3000 v2 Powerstation
21-0001-000312 Jackery Powerbanks, Auxiliary Batteries Image 1
21-0001-000312 Jackery Powerbanks, Auxiliary Batteries Image 2
21-0001-000312 Jackery Powerbanks, Auxiliary Batteries Image 3
21-0001-000312 Jackery Powerbanks, Auxiliary Batteries Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,600.55 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,600.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,600.55 €

Jackery Explorer 3000 v2 Power Station 3072 Wh/3600 W, 21-0001-000312

Made for the outdoors, ready for home
The Jackery Explorer 3000 v2 was designed for off-grid and home power needs and offers a capacity of 3072 Wh with a pure sine wave output of 3600 W (7200 W peak power) - enough to power kettles, power tools, and other electrical devices outdoors. It features 3x 230 VAC 13 A EU outlets, 2x 100 W USB-C (for laptops), 2x 18 W USB-A, and a 12 V, 10 A car port for simultaneously charging devices, electronics, and camping gear. With a stable power supply for most needs at home and outdoors, it is your all-in-one energy solution.

Power High-Performance Devices Anywhere
RV / Camping: The Jackery 3000 v2 offers the ideal power solution for RV camping, ensuring you can run and charge essential devices - such as a mini-fridge, a portable heater, and gadgets like smartphones and laptops - without any worries. With a power output of 3600 W and multiple ports, it provides uninterrupted power for your outdoor needs, giving you freedom and flexibility wherever your journey takes you.
Home Backup / Emergencies: Be prepared for power outages with the Jackery 3000 v2. With a capacity of 3072 Wh and a power output of 3600 W, it can run a large refrigerator for up to 5 hours, power a Wi-Fi router and lights for over 20 hours, or charge mobile devices and laptops multiple times. Whether it’s a power outage or a storm, enjoy the peace of mind that your essentials will stay powered.

Outdoor construction work: Power your tools anywhere - from drills to saws - with the ultra-portable Explorer 3000 v2. Its robust 3.6 kW output (7.2 kW peak power) handles even demanding tools with ease, making it ideal for construction, repairs, or work on remote job sites. No noise, no exhaust fumes - just clean, reliable power you can count on - even where there’s no power grid.
Garden/Yard Projects: Whether mowing the lawn, trimming hedges, or doing weekend gardening - this portable 3 kWh power station keeps your tools running for hours - without any loud gasoline engines. Perfect for quiet and efficient work in the garden or allotment.

Smart Remote Control via App
Take control from anywhere with the smart app - monitor, manage, and effortlessly customize your power station for a seamless and tailored energy experience.


System: LiFePO4
Capacity: 60,000 mAh
Energy: 3,072 Wh
Power supply: 12–32 V car cigarette lighter socket, 220–240 V, 12–24 V DC input
Dimensions (L x W x H): 416 mm x 325 mm x 305 mm
Gross weight: 31,400 g
Features: Digital display, charge level indicator
Outputs/Connections: 3 x AC Output (230V) 3,600 W, 2 x USB-C (5V 3A/9V 3A/12V 3A/15V 3A/20V 5A) 100 W, 2 x USB-A (5-6V 3A/6-9V 2A/9-12V 1.5A) 18 W
Max. output power: 3,600 W
Included accessories: AC cable



Technical specifications
Filter Property Value
Version powerstation
Nominal capacity 60 Ah
Length 416 mm
Width 325 mm
Height 305 mm
min. operating temperature 0 °C
max. operating temperature 45 °C
Usage household, work, hobby, camping
Logistics
Property Value
Country of origin CN
Customs tariff number 85076000
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes