80-0100-EUOR04 | Jackery

Jackery SolarSaga 100W Solarpanel

Order No.: 27A0053
EAN: 6958657301015
MPN:
80-0100-EUOR04
Jackery SolarSaga 100W Solarpanel
80-0100-EUOR04 Jackery Solar cells and Solar panels Image 1
80-0100-EUOR04 Jackery Solar cells and Solar panels Image 2
80-0100-EUOR04 Jackery Solar cells and Solar panels Image 3
80-0100-EUOR04 Jackery Solar cells and Solar panels Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
248.71 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
248.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
248.71 €

Jackery SolarSaga 100 W Mini Solar Panel, 80-0100-EUOR04

Jackery solar panels are equipped with an industry-standard solar connector and are also compatible with third-party power stations. 25% conversion efficiency. Ideal power source for on the go—lightweight, compact, foldable, and portable for easy transport. Perfect for outdoor use and easy installation. Jackery solar panels feature a durable and reliable design and are eco-friendly and free of harmful substances. Dimensions: unfolded size: 122 x 55,2 x 2 cm; folded size: 61 x 55,2 x 3.5 cm. Weight: 3.6 kg.

Technical specifications
Filter Property Value
Version solar panel
Short Circuit Current 5.8 A
Open Cicuit Voltage 25 V
Thickness 20 mm
Length 1220 mm
Width 552 mm
Logistics
Property Value
Customs tariff number 85076000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes