21-0002-000056 | Jackery

Jackery SolarSaga 40W Mini Solarpanel

Order No.: 27A0052
EAN: 6958657300872
MPN:
21-0002-000056
Jackery SolarSaga 40W Mini Solarpanel
21-0002-000056 Jackery Solar cells and Solar panels Image 1
21-0002-000056 Jackery Solar cells and Solar panels Image 2
21-0002-000056 Jackery Solar cells and Solar panels Image 3
21-0002-000056 Jackery Solar cells and Solar panels Image 4
21-0002-000056 Jackery Solar cells and Solar panels Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
106.9810 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
106.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
106.9810 €

Jackery SolarSaga 40 W Mini Solar Panel, 21-0002-000056

Jackery solar panels are equipped with an industry-standard solar connector and are also compatible with third-party power stations. 25% conversion efficiency. Ideal power source for on the go—lightweight, compact, foldable, and portable for easy transport. Perfect for outdoor use and easy installation. Jackery solar panels feature a durable and reliable design and are eco-friendly and free of harmful substances. Dimensions: unfolded size: 102 x 30 x 1.85 cm; folded size: 25 x 30 x 3 cm. Weight: 1.2 kg.

Technical specifications
Filter Property Value
Version solar panel
Short Circuit Current 2.07 A
Open Cicuit Voltage 25 V
Thickness 18.5 mm
Length 1020 mm
Width 300 mm
Logistics
Property Value
Customs tariff number 85076000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes