21-0001-000183 | Jackery

Jackery Explorer 1000 Plus Powerstation1264Wh / 2000W

Order No.: 27A0046
EAN: 6958657302449
MPN:
21-0001-000183
Jackery Explorer 1000 Plus Powerstation
21-0001-000183 Jackery Powerbanks, Auxiliary Batteries Image 1
21-0001-000183 Jackery Powerbanks, Auxiliary Batteries Image 2
21-0001-000183 Jackery Powerbanks, Auxiliary Batteries Image 3
21-0001-000183 Jackery Powerbanks, Auxiliary Batteries Image 4
21-0001-000183 Jackery Powerbanks, Auxiliary Batteries Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
696.15 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
696.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
696.15 €

Jackery Explorer 1000 Plus Power Station 1264 Wh/2000 W, 21-0001-000183

The Jackery Explorer 1000 Plus is equipped with a remarkable 1264 Wh long-lasting LiFePO4 battery and a 2000 W full-power inverter, providing enough power for almost any device you need. Impressively, you can expand its capacity to 5 kWh by adding up to 3 additional batteries.

Expandable and always ready to go
Thanks to Jackery’s patented technology, the Explorer 1000 Plus’s capacity can be increased from 1.26 kWh to 5 kWh by adding up to 3 additional batteries. The maximum output power of 2000 W is 20% higher than that of typical 1 kWh LiFePO4 power stations.

Three ways to charge quickly
Fast solar charging: 2 hours (4 x 200 W solar panels), ultra-fast charging from a wall outlet: 100 minutes, car charging: 14.5 hours.
MPPT technology guarantees 99% efficiency during solar charging. Charging time from a wall outlet is 100 minutes (from 0 to 100% battery capacity) and 2 hours when charging with 4 SolarSaga 200 W solar panels. Since in-vehicle charging is supported, there’s no more worrying about power outages!

Safety First
Innovative ChargeShield Technology: Jackery’s ChargeShield fast-charging technology is industry-leading because it uses a variable-speed, step-by-step charging algorithm to enhance safety and extend battery life by 50%. Even at a high temperature of 45 °C, the power station can be fully charged in about 5.5 hours.
Durable LiFePO4 Battery with 4,000 Charge Cycles: The LiFePO4 battery system is both safe and durable and features a proprietary BMS (Battery Management System) with built-in protection mechanisms. Even after 4,000 charge cycles, the battery capacity remains at 70%, ensuring a 10-year lifespan even with daily charging. This results in an impressive lifespan 8 times longer than that of conventional components.

Easy to Use
In just 60 seconds, the solar panels can be effortlessly connected to the power station, making it significantly easier and more user-friendly compared to conventional generators. Additionally, the device features a pass-through charging function that allows you to power devices while simultaneously charging them with solar energy.

Smart App Control
You can monitor the power station’s status using the Jackery app, including remaining battery level, time, input and output power, and more, all from the convenience of your mobile devices.

Industry-leading solar conversion efficiency
The Explorer 1000 Plus can be charged using various Jackery solar panels. These solar panels feature advanced IBC (Interdigitated Back Contact) technology and have electrical contacts on the back, ensuring optimal light absorption and a sleek, attractive design. With an impressive efficiency of up to 25%, these panels are the ideal choice for outdoor activities and for powering devices during unexpected power outages.


System: LiFePO4
Capacity: 30,400 mAh
Energy: 1,264.64 Wh
Power supply: 100–240 V, 12–32 V car cigarette lighter plug
Dimensions (L x W x H): 260 mm x 356 mm x 283 mm
Net weight: 14,500 g
Gross weight: 17,550 g
Features: Digital display, charge level indicator
Outputs/connections: 12-volt car output (12 V⎓10 A), 1 x AC output (230 V~ 50 Hz, 8.7 A max., total 2,000 W max., 4,000 W peak power) 2,000 W, 1 x USB-A (18 W max., 5–6 V⎓3 A, 6-9 V⎓2 A, 9-12 V⎓1.5 A) 18 W, 2 x USB-C (100 W max., 5 V⎓3 A, 9 V⎓3 A, 12 V⎓3 A, 15 V⎓3 A, 20 V⎓5 A) 100 W
Output voltage: 18 V - 2,000 V
Max. output power: 2,000 W
Included accessories: 12V car charger, AC cable

Technical specifications
Filter Property Value
Version powerstation
Nominal capacity 30.4 Ah
Length 356 mm
Width 260 mm
Height 283 mm
min. operating temperature 0 °C
max. operating temperature 45 °C
Usage household, work, hobby, camping
Logistics
Property Value
Country of origin CN
Customs tariff number 85076000
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes