21-0001-000267 | Jackery

Jackery Explorer 2000 v2 Powerstation2042Wh / 2200W

Order No.: 27A0047
EAN: 6958657301091
MPN:
21-0001-000267
Jackery Explorer 2000 v2 Powerstation
21-0001-000267 Jackery Powerbanks, Auxiliary Batteries Image 1
21-0001-000267 Jackery Powerbanks, Auxiliary Batteries Image 2
21-0001-000267 Jackery Powerbanks, Auxiliary Batteries Image 3
21-0001-000267 Jackery Powerbanks, Auxiliary Batteries Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
903.21 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
903.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
903.21 €

Jackery Explorer 2000 v2 Power Station 2042 Wh/2200 W, 21-0001-000267

The Jackery Explorer 2000 v2 offers an impressive capacity of 2042 Wh and an output power of 2200 W, which can power most of your household appliances. It also features 2 AC outlets, USB-A 18 W, and USB-C 100 W + 30 W ports, allowing you to charge multiple devices such as phones and laptops simultaneously.


  • 4,000 charge cycles
  • Compact and lightweight
  • Multiple charging modes: wall, solar, car, or hybrid
  • Super emergency charge: fully charges the battery in 1.33 hours
  • ChargeShield 2.0™ protection technology: 62 layers of comprehensive protection with safety standard certification
  • Whisper-quiet operation via app
  • Innovative GaN inverter
  • Foldable handle for easy portability


System: LiFePO4
Capacity: 45,600 mAh
Energy: 2,042 Wh
Power supply: 100–240 V, 12–32 V car plug, DC input 12–24 V
Dimensions (L x W x H): 335 mm x 264 mm x 292 mm
Features: Digital display, charge level indicator
Outputs/Connections: 2 x AC Output (230 VAC 50 Hz, 10 A Max), 1 x USB-A (18 W Max, 5-6 VDC 3A, 6–9 VDC 2 A, 9–12 VDC 1.5 A), 2 x USB-C (USB-C1: 30 W max., 5 VDC 3 A, 9 VDC 3 A, 12 VDC 2.5 A, 15 VDC 2 A, 20 VDC 1.5 A, USB-C2: 100 W max., 5 VDC 3 A, 9 VDC 3 A, 12 VDC 3 A, 15 VDC 3 A, 20 VDC 5 A), 1 x 12-volt car outlet (12 VDC 10 A)
Max. output power: 2,200 W
Included accessories: AC cable

Technical specifications
Filter Property Value
Version powerstation
Nominal capacity 45.6 Ah
Length 335 mm
Width 264 mm
Height 292 mm
min. operating temperature 0 °C
max. operating temperature 45 °C
Usage household, work, hobby, camping
Logistics
Property Value
Country of origin CN
Customs tariff number 85076000
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes