21-0001-000275 | Jackery
Jackery Explorer 500 v2 EU Powerstation512Wh / 500W
NCNR (non cancelable / non returnable)
Jackery Explorer 500 v2 EU Power Station 512 Wh/500 W, 21-0001-000275
Ideal for 1–2-day camping trips or as a reliable backup power source at home.
With 6 outputs, the Jackery Explorer 500V2 portable power station can power multiple devices simultaneously—from smartphones and laptops to camping lanterns and coolers. Whether it’s a cell phone, a light, or a small coffee maker—everything can be powered at the same time thanks to 2 AC outlets, a car adapter, 2 USB-C ports, and 1 USB-A port.
Super-fast charging with flexible options
AC + SolarSaga 100W: 1 hour, wall charger: 1.3 hours, 1 x SolarSaga 200W: 2.8 hours, 12V car charger: 6 hours
- 6,000 charge cycles at 70%+ capacity
- CTB technology for a safer, smarter experience
- intelligent charging with solar priority
- unmatched lifespan with LiFePO4 battery
- advanced battery protection
- Next-Gen ChargeShield 2.0™ technology
- Certified safety
- Instant UPS protection (<10 ms)
- Protects devices from lightning strikes and sudden voltage spikes up to 3000 V
- Extends runtime by automatically shutting down outputs after 6 hours of low usage
- Dual-mode LED light for emergencies
- Flame-retardant and built to last
- Reliable operation from -20°C to +45°C: work safely even in freezing temperatures or summer heat—no more worries about extreme weather conditions.
- Whisper-quiet operation
System: LiFePO4
Capacity: 20,000 mAh
Dimensions (L x W x H): 311 mm x 205 mm x 157 mm
Gross weight: 5,700 g
Outputs/Connections: 2 x AC Output (230V-50Hz, 2.18A) 500 W, 2 x USB-C (5V-3A/9V-3A/12V-3A/15V-3A/20V-5A) 100 W, 1 x USB-A (5-6V-3A/6-9V-2A/9-12V-1.5A) 18 W, 1 x DC (12V-10A)
Output voltage: 5 V - 230 V
Max. output power: 500 W
| Filter | Property | Value |
|---|---|---|
| Version | powerstation | |
| Length | 311 mm | |
| Width | 205 mm | |
| Height | 157 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 45 °C | |
| Usage | household, work, hobby, camping |
| Property | Value |
|---|---|
| Customs tariff number | 85076000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |