21-0001-000356 | Jackery
Jackery Explorer 300D Powerstation288Wh / 300W
NCNR (non cancelable / non returnable)
Jackery Explorer 300D Power Station 288 Wh/300 W, 21-0001-000356
Lightweight on the go, powerful on the go
With 288 Wh of power—equivalent to up to 9 power banks—and a maximum output of 300 W, the Jackery Explorer 300D lightweight portable power station (2.5 kg) features 3x USB-C, 1x USB-A, and a 12-volt car outlet. It reliably powers laptops, drones, and multiple devices simultaneously while on the go, camping, and in everyday life.
Portable power for the trail
Outdoor camping: Quiet, lightweight power for nights in nature. Keep lights, phones, and small devices running without noise or bulky accessories—ideal for relaxed campsites and overnight stays outdoors.
Outdoor photography: Reliable power for cameras, drones, GPS, and accessories on location. With high-performance USB-C charging, you can quickly recharge your gear and focus entirely on capturing the moment.
Remote work: Stay productive anywhere. Power your laptop, phone, and essential devices simultaneously—with fast charging and silent operation that won’t interrupt your workflow.
Short trips: Compact and easy to carry, it delivers reliable power for travel days, commutes, and spontaneous outings—so your devices are always charged, wherever the day takes you.
Fast Charging with Flexible Options
Fast AC Charging (USB-C 140 W): Get back to full charge quickly: With 140 W USB-C charging, the power station is fully charged in just 2.3 hours—perfect for home, the office, or a quick top-up.
Solar Charging (up to 100 W): Stay powered up even outdoors: With up to 100 W of solar power, the unit is fully charged in 3.5 hours—ideal for camping, hiking, and off-grid use.
Car charging (12 V): Charge on the go via the 12 V car outlet. The power station is fully charged again in 4.1 hours—reliable power for road trips and travel days.
2-in-1 cable. Just grab and go
Simplify your mobile charging with the innovative 2-in-1 carry and charge cable. With a load capacity of up to 10 kg, it serves both as a sturdy carrying handle and as a 140W fast-charging cable—including data transfer. This lets you simply grab the E300D, move freely, and keep all your devices powered and connected wherever you go.
Light and safety, wherever you are
The built-in LED light provides instant illumination and added safety for outdoor adventures or emergencies at home—so you’re always protected and powered up.
System: LiFePO4
Capacity: 15,000 mAh
Energy: 288 Wh
Power supply: DC input 12–24 V, USB-C PD 100 W max.
Dimensions (L x W x H): 118.6 mm x 120.2 mm x 183 mm
Net weight: 2,500 g
Gross weight: 2,880 g
Outputs/connections: 3 x USB-C (5V-3A/9V-3A/12V-3A/15V-3A/20V-5A, 28V-5A) 140 W, 1 x USB-A (5V-3A) 15 W, 1 x DC (12V-10A)
Output voltage: 5 V - 12 V
Max. output power: 140 W
Max. input power: 140 W
| Filter | Property | Value |
|---|---|---|
| Version | powerstation | |
| Nominal capacity | 15 Ah | |
| Length | 118.6 mm | |
| Width | 120.2 mm | |
| Height | 183 mm | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 45 °C | |
| Usage | household, work, hobby, camping |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85076000 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |