21-0001-000221 | Jackery
Jackery Explorer 1000 v2 Powerstation1070Wh / 1500W
NCNR (non cancelable / non returnable)
Jackery Explorer 1000 v2 Power Station 1070 Wh/1500 W, 21-0001-000221
The Jackery Explorer 1000 v2 portable power station delivers an impressive 1500 W of power. It enables the smooth operation of high-power devices such as refrigerators, kettles, and portable air conditioners, making it the ideal companion for all your power needs. It also features USB-A/C ports, up to 100 W Dual PD (Power Delivery) charging, and the capacity to power multiple devices like phones and laptops simultaneously.
Super-fast charging in under an hour
The Explorer 1000 v2 portable power station fully charges in less than an hour using the app-activated emergency charging mode. This is especially convenient when you need to take your portable power source with you on the go and power is running low.
3 easy ways (AC/Solar/Car) to charge quickly
Emergency charging (via app) 1 hr, wall charging 1.7 hrs, solar charging (200W*2) 3.8 hrs, car charging 12 hrs.
Next Level of Battery Safety
The Jackery 1000 v2 portable power station is equipped with LiFePO4 cells and ChargeShield 2.0 technology, offering various charging modes and 62 safety mechanisms for unmatched durability, emergency readiness, and whisper-quiet operation.
With a response time of less than 20 milliseconds, the UPS ensures uninterrupted operation of your hard drives, desktops, and other devices. It effectively protects against data loss and device damage during power outages or voltage fluctuations.
- Super Emergency Charge: Up to 7x faster³, fully charged in just 1 hour
- Exclusive ChargeShield2.0™ battery technology
- Reliable, long-lasting, and improved LiFePO4 battery: 4,000 cycles for daily use
- Intelligent app control
- Whisper-quiet operation ≤ 22 dB
- Reliable power supply at all times: UPS ≤ 20 ms seamless power switchover
- IEC 62040 certified
System: LiFePO4
Capacity: 30,400 mAh
Energy: 1,070 Wh
Power supply: 100–240 V, 12 V car cigarette lighter plug, DC input 12–24 V
Dimensions (L x W x H): 224 mm x 327 mm x 246 mm
Net weight: 10,800 g
Gross weight: 12,900 g
Outputs/Connections: 1 x 12-volt car output (12 V⎓10 A) 3,000 W, 2 x AC Output (230 V~ 50 Hz, total 1,500 W max., 3,000 W peak power) 18 W, 2 x USB-C (USB-C1: 30 W max., 5 V⎓3 A, 9 V⎓3 A, 12 V⎓2.5 A, 15 V⎓2 A, 20 V⎓1.5 A, USB-C2: 100 W max., 5 V⎓3 A, 9 V⎓3 A, 12 V⎓3 A, 15 V⎓3 A, 20 V⎓5 A) 30 W, 1 x USB-A (18 W Max., 5-6 V⎓3 A, 6-9 V⎓2 A, 9-12 V⎓1.5 A)
Max. output power: 1,500 W
Included accessories: AC cable
| Filter | Property | Value |
|---|---|---|
| Version | powerstation | |
| Nominal capacity | 30.4 Ah | |
| Length | 327 mm | |
| Width | 224 mm | |
| Height | 247 mm | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 45 °C | |
| Usage | household, work, hobby, camping |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85076000 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |