80-0200-USOR02 | Jackery

Jackery SolarSaga 200W Solarpanel

Order No.: 27A0054
EAN: 6958657301039
MPN:
80-0200-USOR02
Jackery SolarSaga 200W Solarpanel
80-0200-USOR02 Jackery Solar cells and Solar panels Image 1
80-0200-USOR02 Jackery Solar cells and Solar panels Image 2
80-0200-USOR02 Jackery Solar cells and Solar panels Image 3
80-0200-USOR02 Jackery Solar cells and Solar panels Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
498.61 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
498.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
498.61 €

Jackery SolarSaga 200 W Mini Solar Panel, 80-0200-USOR02

Jackery solar panels are equipped with an industry-standard solar connector and are also compatible with third-party power stations. 25% conversion efficiency. Ideal power source for on the go—lightweight, compact, foldable, and portable for easy transport. Perfect for outdoor use and easy installation. Jackery solar panels feature a durable and reliable design and are eco-friendly and free of harmful substances. Dimensions: unfolded size: 53.34 x 235.46 x 2.49 cm; folded size: 53.34 x 60.96 x 4.32 cm. Weight: 6.2 kg.

Technical specifications
Filter Property Value
Version solar panel
Short Circuit Current 13.5 A
Open Cicuit Voltage 22 V
Thickness 24.9 mm
Length 533.4 mm
Width 2354.6 mm
Logistics
Property Value
Customs tariff number 85076000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes