HBCC-270K-02 | Fastron
RF choke, axial, 27 µH, 1 A, HBCC-270K-02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Available in 4 Days: 498 pcs. - if ordered today
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3689 €
100 pcs.
0.3570 €
500 pcs.
0.3332 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
RF inductor, HBCC-270K-02, FASTRON
The HBCC-270K-02 is a leaded inductor which uses magnetic field produced by the effect of coils or windings of a conducting wire. It holds a charge or power after a certain time and can maintain that power source even when an outside supply is removed.
Features
- Very wide inductance range
- High Q values
Applications
- Interference suppression
- Decoupling
- RF blocking and filtering
- Automotive electronics
- Electronis household appliances
- Entertainment electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 27 µH | |
| DC current | 1 A | |
| Tolerance | ±10 % | |
| DC resistance | 390 mΩ | |
| Measuring frequency | 2.52 MHz | |
| Quality Q | Q 40 | |
| Design | axial | |
| Length | 12.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Ammopack with 1 piece |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |