21-0008-000012 | Jackery

Jackery 2000 Plus Batterypack2042,8 Wh, comp. with Explorer 2000 Plus

Order No.: 27A0051
EAN: 6958657302586
MPN:
21-0008-000012
Jackery 2000 Plus Batterypack
21-0008-000012 Jackery Powerbanks, Auxiliary Batteries Image 1
21-0008-000012 Jackery Powerbanks, Auxiliary Batteries Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
796.11 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
796.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
796.11 €

Jackery 2000 Plus Battery Pack 2042.8 Wh, 21-0008-000012

The Jackery 2000 Plus Battery Pack is compatible exclusively with the Explorer 2000 Plus portable power station and can only be charged when connected to this power station. It cannot be used as a standalone charger.


  • Compatible only with Jackery Explorer 2000 Plus
  • Groundbreaking solar charging for expandable battery
  • Intelligent BMS with 12 layers of protection
  • Safe LiFePO4 battery
  • Operating and usage temperature: -10~45°C
  • Charged with Jackery Explorer 2000 Plus: 2 hours
  • Charged with 12V car outlet: 25 hours
  • Charged with solar panel: 2 hours


System: LiFePO4
Capacity: 45,600 mAh
Energy: 2,042.8 Wh
Dimensions (L x W x H): 470 mm x 331 mm x 231 mm
Gross weight: 19,800 g

Technical specifications
Filter Property Value
Version battery pack
Nominal capacity 45.6 Ah
Length 470 mm
Width 331 mm
Height 231 mm
min. operating temperature 0 °C
max. operating temperature 45 °C
Usage Jackery Explorer 2000 Plus
Logistics
Property Value
Country of origin CN
Customs tariff number 85076000
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes