21-0008-000003 | Jackery
Jackery 1000 Plus Batterypack1264,64 Wh, comp. with Explorer 1000 Plus
Order No.: 27A0050
EAN: 6958657302418
MPN:
21-0008-000003
Jackery 1000 Plus Batterypack
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
448.63 € *
Standard delivery time from the manufacturer is: On Request
Jackery 1000 Plus Battery Pack 1264.64 Wh, 21-0008-000003
The Jackery 1000 Plus Battery Pack is compatible exclusively with the Explorer 1000 Plus portable power station and can only be charged when connected to this power station. It cannot be used as a standalone charger.
- Compatible only with Jackery Explorer 1000 Plus
- Groundbreaking solar charging for expandable battery
- Intelligent BMS with 12 layers of protection
- Safe LiFePO4 battery
- Operating and usage temperature: -10~45°C
- Charging time with Jackery Explorer 1000 Plus: 2.7 hours
- Charging time with 12V car outlet: 25 hours
- Charging time with solar panel: 2 hours
System: LiFePO4
Capacity: 30,400 mAh
Energy: 1,264.64 Wh
Dimensions (L x W x H): 356 mm x 260 mm x 283 mm
Gross weight: 10,200 g
Outputs/Connections: USB-C, USB-A
Output voltage: 32.5 V - 46.8 V
Max. output power: 100 W
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | battery pack | |
| Nominal capacity | 30.4 Ah | |
| Length | 356 mm | |
| Width | 260 mm | |
| Height | 198 mm | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 45 °C | |
| Usage | Jackery Explorer 1000 Plus |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85076000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |