PIST-680M-04 | Fastron
Power choke, SMD, 68 µH, 2 A, PIST-680M-04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7727 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
1.9754 €
100 pcs.
1.6898 €
500 pcs.
1.4637 €
1000 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Power Inductor, PIST-680M-04, Fastron
SMD Power Inductor Terminal clip with lead-free tinned surface for SMT-Reflow soldering.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power choke | |
| Inductance | 68 µH | |
| DC current | 2 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.15 Ω | |
| Saturation current | 5 A | |
| Design | SMD | |
| Length | 18.5 mm | |
| Width | 15.23 mm | |
| Height | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 200 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |