771-9985/207-801 | WAGO

Connection cable, 8 m, plug, 5 pole straight to open end, 2.5 mm², 771-9985/207-801

Order No.: 45P4299
EAN: 4045454001841
MPN:
771-9985/207-801
Series: WINSTA MIDI
771-9985/207-801 WAGO Pre-assembled Connector Systems Image 1
771-9985/207-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.0360 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
29.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.0360 €

Connecting line, 771-9985/207-801, WAGO

The WINSTA MIDI Connecting line with protection against mismating supports rapid, correct installation. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This pluggable installation connector is designed for a current load of up to 20 A. Thus, it can also be used for high power loads.

The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, even more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and errors during installation at the construction site. Now you can also reduce installation expenses without compromising quality and safety: with marking reduces the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With I coding for lighting control (DALI standard)
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 8 m
Coding I
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes