771-9985/207-701 | WAGO

Connection cable, 7 m, plug, 5 pole straight to open end, 2.5 mm², 771-9985/207-701

Order No.: 45P4297
EAN: 4045454001834
MPN:
771-9985/207-701
Series: WINSTA MIDI
771-9985/207-701 WAGO Pre-assembled Connector Systems Image 1
771-9985/207-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.6917 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
26.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.6917 €

Connecting line, 771-9985/207-701, WAGO

The WINSTA MIDI Connecting line provides the foundation for assembly of solid and fine-stranded conductors. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This product has a current rating of 20 A - therefore it is suitable for powerful loads. With its Push-in Cage Clamp spring pressure connection technology, it guarantees time-saving, error-free installation and offers flexibility and customization for meeting all installation requirements.

The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, even more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and installation errors at the construction site.

Features

  • Effective protection against mismating
  • With I coding for use in building automation (lighting control)
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 7 m
Coding I
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes