771-9985/207-502 | WAGO
Connection cable, 5 m, plug, 5 pole straight to open end, 2.5 mm², 771-9985/207-502
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/207-502, WAGO
WINSTA MIDI Connecting line 5-pole for signal and power transmission. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This product has a current rating of 20 A - therefore it is suitable for powerful loads. Through its Push-in Cage Clamp spring pressure connection technology, it ensures time-saving, error-free installation and offers customization and flexibility for meeting an enormous variety of installation requirements.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Pluggable installation connector with protection against mismating
- For lighting management
- Flexible installation to save space
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |