771-9985/207-301 | WAGO

Connection cable, 3 m, plug, 5 pole straight to open end, 2.5 mm², 771-9985/207-301

Order No.: 45P4289
EAN: 4045454001780
MPN:
771-9985/207-301
Series: WINSTA MIDI
771-9985/207-301 WAGO Pre-assembled Connector Systems Image 1
771-9985/207-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.2431 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
17.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.2431 €

Connecting line, 771-9985/207-301, WAGO

WINSTA MIDI Connecting line 5-pole for signal and power transmission. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be employed for a voltage load of up to 20 A. As a result, it can also be used for high power loads. Thanks to the built-in test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also cut installation costs without compromising quality and safety: with fire class E eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • Simple circuits
  • With I coding for lighting control (DALI standard)
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 3 m
Coding I
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes