771-9985/207-102 | WAGO
Connection cable, 1 m, plug, 5 pole straight to open end, 2.5 mm², 771-9985/207-102
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/207-102, WAGO
The WINSTA MIDI Connecting line I coding allows installation of solid and fine-stranded conductors.The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is especially suitable for high power loads. Due to the included test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs.
The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site.
Features
- Protection against mismating eliminates errors
- Simple circuits
- With I coding for use in building automation (lighting control)
- Ready for immediate use
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |