771-9985/207-702 | WAGO

Connection cable, 7 m, plug, 5 pole straight to open end, 2.5 mm², 771-9985/207-702

Order No.: 45P4298
EAN: 4055143369244
MPN:
771-9985/207-702
Series: WINSTA MIDI
771-9985/207-702 WAGO Pre-assembled Connector Systems Image 1
771-9985/207-702 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.6917 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.6917 €

Connecting line, 771-9985/207-702, WAGO

The WINSTA MIDI Connecting line provides the foundation for assembly of solid and fine-stranded conductors. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is especially suitable for high power loads.

WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably. Now you can also lower installation costs without compromising safety and quality: with protection against mismating eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • For lighting management
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 7 m
Coding I
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes