771-9985/207-402 | WAGO

Connection cable, 4 m, plug, 5 pole straight to open end, 2.5 mm², 771-9985/207-402

Order No.: 45P4292
EAN: 4055143354370
MPN:
771-9985/207-402
Series: WINSTA MIDI
771-9985/207-402 WAGO Pre-assembled Connector Systems Image 1
771-9985/207-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.6112 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
19.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.6112 €

Connecting line, 771-9985/207-402, WAGO

The WINSTA MIDI Connecting line allows installation of fine-stranded and solid conductors. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This product has a current rating of 20 A - so it is suitable for robust loads. With its Push-in Cage Clamp spring pressure connection technology, it guarantees time-saving, error-free installation and offers customization and flexibility for meeting various installation requirements.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Protection against mismating eliminates errors
  • For intelligent, easy lighting installation
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 4 m
Coding I
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes