771-9985/207-302 | WAGO

Connection cable, 3 m, plug, 5 pole straight to open end, 2.5 mm², 771-9985/207-302

Order No.: 45P4290
EAN: 4050821117827
MPN:
771-9985/207-302
Series: WINSTA MIDI
771-9985/207-302 WAGO Pre-assembled Connector Systems Image 1
771-9985/207-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.2431 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.2431 €

Connecting line, 771-9985/207-302, WAGO

The WINSTA MIDI Connecting line with protection against mismating is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product has a current rating of 20 A - therefore it is suitable for robust loads.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and installation errors at the construction site.

Features

  • Effective protection against mismating
  • With I coding for use in building automation (lighting control)
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 3 m
Coding I
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes