771-9985/207-201 | WAGO
Connection cable, 2 m, plug, 5 pole straight to open end, 2.5 mm², 771-9985/207-201
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/207-201, WAGO
The WINSTA MIDI Connecting line provides the foundation for installation of fine-stranded and solid conductors. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This pluggable installation connector can be employed for a voltage load of up to 20 A. Therefore, it can also be used for high power loads. Through its Push-in Cage Clamp spring pressure connection technology, it achieves error-free, time-saving installation and offers customization for meeting an enormous variety of installation requirements.
WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.
Features
- Protection against mismating eliminates errors
- Simple circuits
- With I coding for lighting control (DALI standard)
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |