771-9985/207-501 | WAGO
Connection cable, 5 m, plug, 5 pole straight to open end, 2.5 mm², 771-9985/207-501
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/207-501, WAGO
The WINSTA MIDI Connecting line I coding is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This pluggable installation connector can be employed for a voltage load of up to 20 A. Thus, it can also be used for high power loads.
The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, even more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and installation errors at the construction site.
Features
- Protection against mismating eliminates errors
- For automation controllers
- With I coding for lighting control (DALI standard)
- Ready for immediate use
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |