771-9985/207-401 | WAGO
Connection cable, 4 m, plug, 5 pole straight to open end, 2.5 mm², 771-9985/207-401
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/207-401, WAGO
The WINSTA MIDI Connecting line 5-pole provides the foundation for installation of solid and fine-stranded conductors. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be used for a load of up to 20 A. As a result, it can also be used for high power loads. Through its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers customization for meeting all installation requirements.
WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.
Features
- Protection against mismating eliminates errors
- For lighting management
- Ready for immediate use
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 4 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |